SPMWHT541ML5XAS0S6 | |
---|---|
DigiKey Part Number | 1510-2444-2-ND - Tape & Reel (TR) 1510-2444-1-ND - Cut Tape (CT) 1510-2444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541ML5XAS0S6 |
Description | LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.58400 | ¥25.84 |
100 | ¥1.16040 | ¥116.04 |
500 | ¥1.04820 | ¥524.10 |
1,000 | ¥0.86100 | ¥861.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.74872 | ¥1,871.80 |
5,000 | ¥0.67384 | ¥3,369.20 |
12,500 | ¥0.59898 | ¥7,487.25 |
25,000 | ¥0.56154 | ¥14,038.50 |
62,500 | ¥0.50539 | ¥31,586.88 |
125,000 | ¥0.48667 | ¥60,833.75 |