S1W0-3030659003-00000000-00001 | |
---|---|
DigiKey Part Number | 897-S1W0-3030659003-00000000-00001TR-ND - Tape & Reel (TR) 897-S1W0-3030659003-00000000-00001CT-ND - Cut Tape (CT) 897-S1W0-3030659003-00000000-00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-3030659003-00000000-00001 |
Description | LED 3030 COOL WHITE 6500K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3030 White, Cool 6500K 2.7V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 165 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.130" L x 0.118" W (3.30mm x 3.00mm) | |
Height - Seated (Max) | 0.032" (0.82mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.72600 | ¥17.26 |
100 | ¥1.15020 | ¥115.02 |
500 | ¥0.79520 | ¥397.60 |
1,000 | ¥0.66275 | ¥662.75 |
2,000 | ¥0.59645 | ¥1,192.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.59647 | ¥2,385.88 |
8,000 | ¥0.58340 | ¥4,667.20 |