S1C0-3639080001-00000000-00001 | |
---|---|
DigiKey Part Number | 897-1429-2-ND - Tape & Reel (TR) 897-1429-1-ND - Cut Tape (CT) 897-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1C0-3639080001-00000000-00001 |
Description | LED Z-POWER RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Z-Power Red 625nm (618nm ~ 632nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (618nm ~ 632nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 2.24V | |
Lumens/Watt @ Current - Test | 44 lm/W | |
Current - Max | 4.5A | |
Luminous Flux @ Current/Temperature | 137lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.95000 | ¥26.95 |
10 | ¥17.97200 | ¥179.72 |
100 | ¥13.82980 | ¥1,382.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.67014 | ¥4,835.07 |