S1C0-3639080003-00000000-00001 | |
---|---|
DigiKey Part Number | 897-1431-2-ND - Tape & Reel (TR) 897-1431-1-ND - Cut Tape (CT) 897-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1C0-3639080003-00000000-00001 |
Description | LED Z-POWER BLUE 453NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Z-Power Blue 453nm (449nm ~ 458nm) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 453nm (449nm ~ 458nm) | |
Current - Test | 1.4A | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 4.5A | |
Luminous Flux @ Current/Temperature | 1770mW | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.154" L x 0.144" W (3.90mm x 3.65mm) | |
Height - Seated (Max) | 0.052" (1.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥12.24200 | ¥122.42 |
100 | ¥9.42270 | ¥942.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.58844 | ¥3,294.22 |