LZ1-00R102-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00R102-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R102-0000CT-ND - Cut Tape (CT) 475-LZ1-00R102-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R102-0000 |
Description | LED LZ1 RED 624NM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LZ1 Red 624nm (618nm ~ 630nm) 1816 (4540 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R102-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 624nm (618nm ~ 630nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 173lm (117lm ~ 228lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 100° | |
Mounting Type | Surface Mount | |
Package / Case | 1816 (4540 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height - Seated (Max) | 0.102" (2.60mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.60000 | ¥34.60 |
10 | ¥24.44900 | ¥244.49 |
100 | ¥20.02550 | ¥2,002.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.88222 | ¥8,441.11 |
1,000 | ¥15.48505 | ¥15,485.05 |
2,500 | ¥14.84472 | ¥37,111.80 |
5,000 | ¥14.55366 | ¥72,768.30 |