LG16-0150D | |
---|---|
DigiKey Part Number | 1649-LG16-0150D-ND |
Manufacturer | |
Manufacturer Product Number | LG16-0150D |
Description | LIQUID FLOW SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 0.007 ml/min Female, 6-40, UNF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 0.007 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 12V | |
Port Size | Female, 6-40, UNF | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | 10°C ~ 50°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,553.57000 | ¥4,553.57 |
10 | ¥4,404.56800 | ¥44,045.68 |