MP240D2 | |
---|---|
DigiKey Part Number | MP240D2-ND |
Manufacturer | |
Manufacturer Product Number | MP240D2 |
Description | SSR RELAY SPST-NO 2A 24-280V |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MP240D2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 2 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |