EL100D20-24N | |
---|---|
DigiKey Part Number | 172-EL100D20-24N-ND |
Manufacturer | |
Manufacturer Product Number | EL100D20-24N |
Description | SSR RELAY SPST-NO 20A 3-100V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | EL100D20-24N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 21 ~ 27VDC | |
Voltage - Load | 3 V ~ 100 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 13 mOhms | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥477.28000 | ¥4,772.80 |