DR2260A20U | |
---|---|
DigiKey Part Number | CC2259-ND |
Manufacturer | |
Manufacturer Product Number | DR2260A20U |
Description | SSR RELAY SPST-NO 20A 48-600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | DR2260A20U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 20 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EMC, IEC | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥662.96000 | ¥662.96 |
10 | ¥631.31500 | ¥6,313.15 |
50 | ¥602.62440 | ¥30,131.22 |
100 | ¥584.92640 | ¥58,492.64 |