DC100D60C | |
---|---|
DigiKey Part Number | CC2428-ND |
Manufacturer | |
Manufacturer Product Number | DC100D60C |
Description | SSR RELAY SPST-NO 60A 1-72V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | DC100D60C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 1 V ~ 72 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 6 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,366.94000 | ¥1,366.94 |
10 | ¥1,301.87700 | ¥13,018.77 |
50 | ¥1,242.69840 | ¥62,134.92 |