UCLAMP2801T.TCT | |
---|---|
DigiKey Part Number | UCLAMP2801T.TCTTR-ND - Tape & Reel (TR) UCLAMP2801T.TCTCT-ND - Cut Tape (CT) UCLAMP2801T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2801T.TCT |
Description | TVS DIODE 28VWM 60VC SLP1006P2T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.99006 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77239 | ¥5,317.17 |
6,000 | ¥1.67911 | ¥10,074.66 |
9,000 | ¥1.55474 | ¥13,992.66 |
30,000 | ¥1.53934 | ¥46,180.20 |