UCLAMP0301PQTNT

DigiKey Part Number
UCLAMP0301PQTNTTR-ND - Tape & Reel (TR)
UCLAMP0301PQTNTCT-ND - Cut Tape (CT)
UCLAMP0301PQTNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0301PQTNT
Description
TVS DIODE 3VWM 8VC SLP1006P2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
3.1V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
25pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.58000¥5.58
10¥4.85200¥48.52
100¥3.35780¥335.78
500¥2.80594¥1,402.97
1,000¥2.38807¥2,388.07
2,000¥2.12688¥4,253.76
5,000¥2.01493¥10,074.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.86568¥18,656.80
30,000¥1.84721¥55,416.30
Manufacturers Standard Package