RCLAMP3346PQTNT

DigiKey Part Number
RCLAMP3346PQTNTTR-ND - Tape & Reel (TR)
RCLAMP3346PQTNTCT-ND - Cut Tape (CT)
RCLAMP3346PQTNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP3346PQTNT
Description
TVS DIODE 3.3VWM 4.5VC SGP2708N7
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP2708N7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
4.5V
Current - Peak Pulse (10/1000µs)
4.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
7-UDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.56000¥12.56
10¥10.25400¥102.54
100¥7.97340¥797.34
500¥6.75848¥3,379.24
1,000¥5.50541¥5,505.41
2,000¥5.18273¥10,365.46
5,000¥4.93592¥24,679.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥4.70811¥47,081.10
Manufacturers Standard Package