RCLAMP0561Z.TFT | |
---|---|
DigiKey Part Number | RCLAMP0561Z.TFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0561Z.TFT |
Description | RCLAMP0561Z.TFT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP0603P2X3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | DVI, HDMI | |
Capacitance @ Frequency | 0.12pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.40133 | ¥21,019.95 |
30,000 | ¥1.36899 | ¥41,069.70 |