SGP0603P2X3 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,000 In Stock | 15,000 : ¥1.40133 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 5.5V (Max) | 6.5V | 20V | 2.5A (8/20µs) | 50W | No | DVI, HDMI | 0.12pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SGP0603P2X3 | |||
0 In Stock | 10,000 : ¥1.40133 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | 1 | 5.5V (Max) | 6.5V | 20V | 2A (8/20µs) | 40W | No | HDMI | 0.12pF @ 1MHz | -40°C ~ 85°C (TJ) | Surface Mount | 0201 (0603 Metric) | SGP0603P2X3 |