RCLAMP0561Z.TFT

DigiKey Part Number
RCLAMP0561Z.TFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCLAMP0561Z.TFT
Description
RCLAMP0561Z.TFT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SGP0603P2X3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
50W
Power Line Protection
No
Applications
DVI, HDMI
Capacitance @ Frequency
0.12pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.40133¥21,019.95
30,000¥1.36899¥41,069.70
Manufacturers Standard Package