ECLAMP2465T.TCT | |
---|---|
DigiKey Part Number | ECLAMP2465TTR-ND - Tape & Reel (TR) ECLAMP2465TCT-ND - Cut Tape (CT) ECLAMP2465TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2465T.TCT |
Description | FILTER RC(PI) ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 1st Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 10pF 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ECLAMP2465T.TCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 10pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.051" W (1.70mm x 1.30mm) | |
Height | 0.017" (0.43mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥7.47300 | ¥74.73 |
25 | ¥6.10040 | ¥152.51 |
50 | ¥5.47820 | ¥273.91 |
100 | ¥4.98000 | ¥498.00 |
250 | ¥4.73108 | ¥1,182.77 |
500 | ¥4.23292 | ¥2,116.46 |
1,000 | ¥3.98401 | ¥3,984.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73501 | ¥11,205.03 |
6,000 | ¥3.48601 | ¥20,916.06 |
15,000 | ¥3.31171 | ¥49,675.65 |