XC1200-CU-ROHS | |
---|---|
DigiKey Part Number | 4106-XC1200-CU-ROHS-ND |
Manufacturer | |
Manufacturer Product Number | XC1200-CU-ROHS |
Description | PROGRAMMABLE COUNTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Preset, Tachometer 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Preset, Tachometer | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | Multiple | |
Time Format | Multiple | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 46.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥729.83000 | ¥729.83 |
10 | ¥686.89800 | ¥6,868.98 |
25 | ¥665.43440 | ¥16,635.86 |
50 | ¥622.50160 | ¥31,125.08 |
100 | ¥588.15670 | ¥58,815.67 |