XC10D | |
---|---|
DigiKey Part Number | 4106-XC10D-ND |
Manufacturer | |
Manufacturer Product Number | XC10D |
Description | 6 DIGIT LED DISPLAY COUNTER WITH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Totalizer 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 3Hz, 30Hz, 1kHz | |
Time Format | 999999hrs | |
Number of Characters Per Row | 6 | |
Display Type | LED - Red Characters | |
Display Characters - Height | - | |
Input Type | No Voltage | |
Output Type | Solid State | |
Voltage - Supply | 90 ~ 270VAC/DC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 96.00mm x 48.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥380.26000 | ¥380.26 |
10 | ¥357.87600 | ¥3,578.76 |
25 | ¥346.69000 | ¥8,667.25 |
50 | ¥324.32320 | ¥16,216.16 |
100 | ¥306.42980 | ¥30,642.98 |
250 | ¥297.48272 | ¥74,370.68 |