Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37 In Stock | 1 : ¥433.48000 Box | - | Box | Active | Totalizer | Up | - | - | 6 | LED - Red Characters | - | Voltage | Solid State | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 71.00mm x 29.00mm | Panel Mount | Screw Terminal | - | ||
57 In Stock | 1 : ¥729.83000 Box | - | Box | Active | Preset, Tachometer | Up, Down, Quadrature | Multiple | Multiple | 6 | LED - Red Characters | - | Voltage | Relay | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 92.00mm x 46.00mm | Panel Mount | Screw Terminal | - | ||
78 In Stock | 1 : ¥169.51000 Box | - | Box | Active | Time Counter, Totalizer | Up | 14Hz, 100Hz | 1999.59hrs; 199999.99hrs | 7.5 | LCD - Black Characters | - | No Voltage | - | 24 ~ 260VAC/DC | Front Panel | - | Panel Mount | Screw Terminal | - |