H7ER-N-B | |
---|---|
DigiKey Part Number | Z1145-ND |
Manufacturer | |
Manufacturer Product Number | H7ER-N-B |
Description | TACHOMETER LCD 4 CHAR PANEL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tachometer None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ER-N-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 1kHz | |
Time Format | - | |
Number of Characters Per Row | 4 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | No Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥917.79000 | ¥917.79 |
10 | ¥863.77500 | ¥8,637.75 |
25 | ¥836.78480 | ¥20,919.62 |
50 | ¥782.79880 | ¥39,139.94 |
100 | ¥739.61010 | ¥73,961.01 |