Y92F-77B | |
---|---|
DigiKey Part Number | Z6280-ND |
Manufacturer | |
Manufacturer Product Number | Y92F-77B |
Description | ADAPTER PLATE H7E PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Plate Panel Mount, Rectangular 48.8mm x 24.8mm Outside Dim |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter Plate | |
For Use With/Related Products | H7E Series | |
Specifications | Panel Mount, Rectangular 48.8mm x 24.8mm Outside Dim | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.92000 | ¥67.92 |
10 | ¥67.02400 | ¥670.24 |
25 | ¥66.10560 | ¥1,652.64 |
50 | ¥65.18740 | ¥3,259.37 |
100 | ¥64.26920 | ¥6,426.92 |
250 | ¥58.76040 | ¥14,690.10 |
500 | ¥55.08788 | ¥27,543.94 |
1,000 | ¥51.41536 | ¥51,415.36 |