H7EC-NV-H | |
---|---|
DigiKey Part Number | H7EC-NV-H-ND |
Manufacturer | |
Manufacturer Product Number | H7EC-NV-H |
Description | COUNTER LCD 8 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Totalizer None Required (Battery Included), 24VDC (Backlight) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7EC-NV-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Count Rate | 30Hz, 1kHz | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters, Green Backlight | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included), 24VDC (Backlight) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,031.37000 | ¥1,031.37 |
10 | ¥970.72000 | ¥9,707.20 |
25 | ¥940.38760 | ¥23,509.69 |
50 | ¥879.71600 | ¥43,985.80 |
100 | ¥831.18090 | ¥83,118.09 |