H7ET-NV-B | |
---|---|
DigiKey Part Number | Z872-ND |
Manufacturer | |
Manufacturer Product Number | H7ET-NV-B |
Description | COUNTER LCD 7 CHAR PANEL MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) None Required (Battery Included) Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | H7ET-NV-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 999999.9hrs; 3999day23.9hrs | |
Number of Characters Per Row | 7 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.338" (8.60mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | None Required (Battery Included) | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.52000 | ¥1,127.52 |
10 | ¥1,061.21500 | ¥10,612.15 |
25 | ¥1,028.04880 | ¥25,701.22 |
50 | ¥961.72400 | ¥48,086.20 |