701FR001048150D10023 | |
---|---|
DigiKey Part Number | 267-1004-ND |
Manufacturer | |
Manufacturer Product Number | 701FR001048150D10023 |
Description | COUNTER LCD 6 CHAR 100-230V PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) 100 ~ 230VAC, 48 ~ 150VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Instruments Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | 99999.9hrs | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.196" (5.00mm) | |
Input Type | Voltage | |
Output Type | - | |
Voltage - Supply | 100 ~ 230VAC, 48 ~ 150VDC | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 36.80mm x 24.10mm | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.05000 | ¥336.05 |
20 | ¥303.35300 | ¥6,067.06 |
100 | ¥263.39230 | ¥26,339.23 |