114993115 | |
---|---|
DigiKey Part Number | 1597-114993115-ND |
Manufacturer | |
Manufacturer Product Number | 114993115 |
Description | OV5640 CAMERA XIAO ESP32S3 SENSE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor XIAO Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | XIAO | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.93000 | ¥101.93 |