114992086 | |
---|---|
DigiKey Part Number | 1597-114992086-ND |
Manufacturer | |
Manufacturer Product Number | 114992086 |
Description | CASE ABS WHT 3.622" L X 2.756" W |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held, Split Sides 3.622" L x 2.756" W (92.00mm x 70.00mm) X 1.142" (29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 3.622" L x 2.756" W (92.00mm x 70.00mm) | |
Height | 1.142" (29.00mm) | |
Area (L x W) | 9.98in² (64.4cm²) | |
Design | Hand Held, Split Sides | |
Material | Plastic, ABS | |
Color | White | |
Features | Heat Sink | |
Material Flammability Rating | - |