FIT0871 | |
---|---|
DigiKey Part Number | 1738-FIT0871-ND |
Manufacturer | |
Manufacturer Product Number | FIT0871 |
Description | CASE ALUM BLK 4.173" L X 3.74" W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Metal, Aluminum Black Hand Held, End Panel and Cover 4.173" L x 3.740" W (106.00mm x 95.00mm) X 1.614" (41.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | 4.173" L x 3.740" W (106.00mm x 95.00mm) | |
Height | 1.614" (41.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Hand Held, End Panel and Cover | |
Material | Metal, Aluminum | |
Color | Black | |
Thickness | - | |
Features | Fan Included, Heat Sink | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥389.97000 | ¥389.97 |