102991319 | |
---|---|
DigiKey Part Number | 1597-102991319-ND |
Manufacturer | |
Manufacturer Product Number | 102991319 |
Description | CASE ABS WHITE RASBBERRY PI4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS White Hand Held X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi 4B | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Hand Held | |
Material | Plastic, ABS | |
Color | White | |
Features | Heat Sink, Wall Mount | |
Material Flammability Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.16000 | ¥84.16 |