114991252 | |
---|---|
DigiKey Part Number | 1597-1550-ND |
Manufacturer | |
Manufacturer Product Number | 114991252 |
Description | FLOW BREAKOUT BOARD |
Customer Reference | |
Detailed Description | PMW3901MB, VL53L0X - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Sensor Type | Light, 3D Time-of-Flight (ToF) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PMW3901MB, VL53L0X |