105020010 | |
---|---|
DigiKey Part Number | 1597-1641-ND |
Manufacturer | |
Manufacturer Product Number | 105020010 |
Description | GROVE I2C MINI MOTOR DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DRV8830 Motor Controller/Driver Power Management Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | DRV8830 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |