111020000 | |
---|---|
DigiKey Part Number | 1597-1477-ND |
Manufacturer | |
Manufacturer Product Number | 111020000 |
Description | GROVE BUTTON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Button Human Interface Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Human Interface | |
Function | Button | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |