103020013 | |
---|---|
DigiKey Part Number | 1597-1106-ND |
Manufacturer | |
Manufacturer Product Number | 103020013 |
Description | GROVE I2C ADC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | ADC121C021 Analog to Digital Converter (ADC) Data Acquisition Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADC121C021 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.58000 | ¥116.58 |