102991774 | |
---|---|
DigiKey Part Number | 1597-102991774-ND |
Manufacturer | |
Manufacturer Product Number | 102991774 |
Description | REALTEK AMB82 MINI IOT AI CAMERA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - RTL8735B Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | RTL8735B | |
Supplied Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.45000 | ¥212.45 |