113030023 | |
---|---|
DigiKey Part Number | 1597-113030023-ND |
Manufacturer | |
Manufacturer Product Number | 113030023 |
Description | AMEBA RTL8722DM MINI BOARD |
Customer Reference | |
Detailed Description | - RTL8722DM Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | RTL8722DM | |
Supplied Contents | Board(s) | |
Note | - |