DEV-19957 | |
---|---|
DigiKey Part Number | 1568-DEV-19957-ND |
Manufacturer | |
Manufacturer Product Number | DEV-19957 |
Description | SPARKFUN AZUREWAVE THING PLUS - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | - AW-CU488, RTL8721DM Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz, 5GHz | |
For Use With/Related Products | AW-CU488, RTL8721DM | |
Supplied Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.64000 | ¥424.64 |