102991694 | |
---|---|
DigiKey Part Number | 1597-102991694-ND |
Manufacturer | |
Manufacturer Product Number | 102991694 |
Description | RECOMPUTER J101 NANO CARRIER BOA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Carrier Board Interface NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Jetson TX2 NX, Jetson Xavier NX | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥566.48000 | ¥566.48 |