102110840 | |
---|---|
DigiKey Part Number | 1597-102110840-ND |
Manufacturer | |
Manufacturer Product Number | 102110840 |
Description | A603 CARRIER JETSON ORIN NX/NANO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | A603 Carrier Board Interface NVIDIA Jetson Nano, Xavier NX Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | NVIDIA Jetson Nano, Xavier NX | |
Type | Interface | |
Function | Carrier Board | |
Utilized IC / Part | A603 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,458.06000 | ¥1,458.06 |