8843.8323.3 | |
---|---|
DigiKey Part Number | 8843.8323.3-ND |
Manufacturer | |
Manufacturer Product Number | 8843.8323.3 |
Description | PWR ENT MODULE W/MAINS FILTER 3A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Flange |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | Shielded | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥784.61900 | ¥7,846.19 |