8843.0901 | |
---|---|
DigiKey Part Number | 486-4070-ND |
Manufacturer | |
Manufacturer Product Number | 8843.0901 |
Description | 8843 SICHERUNGSHALTER 6,3X32 10A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Fuse Drawer For Power Entry Module Series 8843 |
Datasheet | Datasheet |
EDA/CAD Models | 8843.0901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fuse Drawer | |
For Use With/Related Products | Power Entry Module Series 8843 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
50 | ¥16.90820 | ¥845.41 |
100 | ¥16.68290 | ¥1,668.29 |