ZBE102 | |
---|---|
DigiKey Part Number | 4008-ZBE102-ND |
Manufacturer | |
Manufacturer Product Number | ZBE102 |
Description | CONT BL SPST 6A 120V/550MA 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NC 6A @ 120VAC, 550mA @ 125VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 6A @ 120VAC, 550mA @ 125VDC | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4, Harmony XB5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.17000 | ¥169.17 |
10 | ¥157.07000 | ¥1,570.70 |
25 | ¥140.95760 | ¥3,523.94 |
50 | ¥139.41360 | ¥6,970.68 |