ZB4BZ009 | |
---|---|
DigiKey Part Number | 4008-ZB4BZ009-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BZ009 |
Description | HARMONY, 22MM PUSH BUTTON, XB4B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Mounting Collar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Collar | |
For Use With/Related Products | Harmony XB4 Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
10 | ¥61.00200 | ¥610.02 |
25 | ¥55.69760 | ¥1,392.44 |
50 | ¥53.04520 | ¥2,652.26 |
100 | ¥50.39290 | ¥5,039.29 |
250 | ¥45.90452 | ¥11,476.13 |