PBC5S0010A | |
---|---|
DigiKey Part Number | 2300-PBC5S0010A-ND |
Manufacturer | |
Manufacturer Product Number | PBC5S0010A |
Description | PB, PB, CABLE, 1M, I/O(UN SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1 Meter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | PB Series | |
Usage | Motor | |
Specifications | 1 Meter | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.50000 | ¥321.50 |
5 | ¥311.77600 | ¥1,558.88 |
10 | ¥292.28500 | ¥2,922.85 |
25 | ¥282.54520 | ¥7,063.63 |
50 | ¥272.80360 | ¥13,640.18 |
100 | ¥263.06020 | ¥26,306.02 |
250 | ¥259.16348 | ¥64,790.87 |