PB3D003M200 | |
---|---|
DigiKey Part Number | 2300-PB3D003M200-ND |
Manufacturer | |
Manufacturer Product Number | PB3D003M200 |
Description | PB, PB, DRIVER, 3A, TYPE-M, , SI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24 ~ 48VDC Supply 3A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 3A | |
Voltage - Supply | 24 ~ 48VDC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | PBM Series | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,021.25000 | ¥2,021.25 |
5 | ¥1,975.68200 | ¥9,878.41 |
10 | ¥1,937.69900 | ¥19,376.99 |
25 | ¥1,899.70240 | ¥47,492.56 |