PBC7M0030A | |
---|---|
DigiKey Part Number | 2300-PBC7M0030A-ND |
Manufacturer | |
Manufacturer Product Number | PBC7M0030A |
Description | PB, PB, CABLE, 3M, , , MOTOR EXT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | PB Series | |
Usage | Motor Extension | |
Specifications | 3 Meters | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.68000 | ¥314.68 |
5 | ¥305.14200 | ¥1,525.71 |
10 | ¥286.07100 | ¥2,860.71 |
25 | ¥276.53560 | ¥6,913.39 |
50 | ¥266.99920 | ¥13,349.96 |
100 | ¥257.46360 | ¥25,746.36 |
250 | ¥253.64948 | ¥63,412.37 |