9WV1224P1J601 | |
---|---|
DigiKey Part Number | 1688-2162-ND |
Manufacturer | |
Manufacturer Product Number | 9WV1224P1J601 |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9WV1224P1J601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 224.0 CFM (6.27m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 64.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.97 lb (439.98 g) | |
Current Rating (Amps) | 1.5A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.91000 | ¥598.91 |
21 | ¥541.85952 | ¥11,379.05 |
42 | ¥506.21095 | ¥21,260.86 |
63 | ¥499.08079 | ¥31,442.09 |
105 | ¥459.86810 | ¥48,286.15 |