PTH08T241WAD | |
---|---|
DigiKey Part Number | 296-21337-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T241WAD |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 10A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T241WAD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.97000 | ¥178.97 |
5 | ¥177.60400 | ¥888.02 |
10 | ¥176.21700 | ¥1,762.17 |
25 | ¥173.46680 | ¥4,336.67 |
49 | ¥165.20551 | ¥8,095.07 |
98 | ¥151.43867 | ¥14,840.99 |
245 | ¥148.68563 | ¥36,427.98 |
441 | ¥146.48279 | ¥64,598.91 |