109P0412K3D013 | |
---|---|
DigiKey Part Number | 1688-1110-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412K3D013 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 20.8 CFM (0.582m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412K3D013 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 20.8 CFM (0.582m³/min) | |
Static Pressure | 1.365 in H2O (340.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 50.0dB(A) | |
Power (Watts) | 6.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.550A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.66000 | ¥134.66 |
10 | ¥128.53000 | ¥1,285.30 |
25 | ¥120.88040 | ¥3,022.01 |
50 | ¥116.28820 | ¥5,814.41 |
126 | ¥107.10794 | ¥13,495.60 |
252 | ¥100.22258 | ¥25,256.09 |
504 | ¥98.69254 | ¥49,741.04 |