109P0412K3663 | |
---|---|
DigiKey Part Number | 1688-109P0412K3663-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412K3663 |
Description | FAN AXL 40X28MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.115 lb (52.16 g) | |
Current Rating (Amps) | 0.610A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.74000 | ¥142.74 |
10 | ¥136.24900 | ¥1,362.49 |
25 | ¥128.14040 | ¥3,203.51 |
50 | ¥123.27440 | ¥6,163.72 |
126 | ¥113.54254 | ¥14,306.36 |
252 | ¥106.24294 | ¥26,773.22 |
504 | ¥104.62113 | ¥52,729.05 |