UMPC-04-L-18-M-12.0 | |
---|---|
DigiKey Part Number | 612-UMPC-04-L-18-M-12.0-ND |
Manufacturer | |
Manufacturer Product Number | UMPC-04-L-18-M-12.0 |
Description | CBL ASSEM MPOWER 4POS 18AWG 12" |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.30000 | ¥129.30 |
10 | ¥114.64200 | ¥1,146.42 |
25 | ¥110.23160 | ¥2,755.79 |
50 | ¥105.82100 | ¥5,291.05 |
100 | ¥99.94210 | ¥9,994.21 |
250 | ¥91.12392 | ¥22,780.98 |
500 | ¥85.24486 | ¥42,622.43 |
1,000 | ¥78.19018 | ¥78,190.18 |